
BK-941-TR | |
|---|---|
DigiKey Part Number | 61-BK-941-TR-ND - Tape & Reel (TR) 61-BK-941-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BK-941-TR |
Description | BATT RETAINER COIN 12MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 12.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-941-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1220, 1225 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.095" (2.41mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,15300 Kč | 141,53 Kč |
| 50 | 12,43080 Kč | 621,54 Kč |
| 100 | 11,75470 Kč | 1 175,47 Kč |
| 250 | 10,91476 Kč | 2 728,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 10,24091 Kč | 5 632,50 Kč |
| 1 100 | 9,68295 Kč | 10 651,25 Kč |
| 1 650 | 9,37071 Kč | 15 461,67 Kč |
| 2 750 | 8,99172 Kč | 24 727,23 Kč |
| 3 850 | 8,75044 Kč | 33 689,19 Kč |
| 5 500 | 8,50179 Kč | 46 759,85 Kč |
| 13 750 | 7,89485 Kč | 108 554,19 Kč |
| 27 500 | 7,46469 Kč | 205 278,98 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

