Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-940-TR

DigiKey Part Number
61-BK-940-TR-ND - Tape & Reel (TR)
61-BK-940-TRCT-ND - Cut Tape (CT)
61-BK-940-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK-940-TR
Description
BATTERY RETAINER COIN 12MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BK-940-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Battery Series
1220, 1225
Part Status
Active
Mounting Type
PCB, Surface Mount
Battery Type, Function
Coin Cell, Retainer
Termination Style
SMD (SMT) Tab
Style
Retainer
Height Above Board
0.095" (2.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 291
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1014,57300 Kč145,73 Kč
5012,80460 Kč640,23 Kč
10012,10740 Kč1 210,74 Kč
25011,24232 Kč2 810,58 Kč
50010,62960 Kč5 314,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 1009,97348 Kč10 970,83 Kč
2 2009,43001 Kč20 746,02 Kč
3 3009,12598 Kč30 115,73 Kč
5 5008,75678 Kč48 162,29 Kč
7 7008,52186 Kč65 618,32 Kč
11 0008,27968 Kč91 076,48 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč