
BK-940-TR | |
|---|---|
DigiKey Part Number | 61-BK-940-TR-ND - Tape & Reel (TR) 61-BK-940-TRCT-ND - Cut Tape (CT) 61-BK-940-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK-940-TR |
Description | BATTERY RETAINER COIN 12MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-940-TR Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Battery Series 1220, 1225 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Retainer | Termination Style SMD (SMT) Tab |
Style Retainer | Height Above Board 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 50 | 12,80460 Kč | 640,23 Kč |
| 100 | 12,10740 Kč | 1 210,74 Kč |
| 250 | 11,24232 Kč | 2 810,58 Kč |
| 500 | 10,62960 Kč | 5 314,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 9,97348 Kč | 10 970,83 Kč |
| 2 200 | 9,43001 Kč | 20 746,02 Kč |
| 3 300 | 9,12598 Kč | 30 115,73 Kč |
| 5 500 | 8,75678 Kč | 48 162,29 Kč |
| 7 700 | 8,52186 Kč | 65 618,32 Kč |
| 11 000 | 8,27968 Kč | 91 076,48 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

