


BK-920-TR | |
|---|---|
DigiKey Part Number | 61-BK-920-TR-ND - Tape & Reel (TR) 61-BK-920-TRCT-ND - Cut Tape (CT) 61-BK-920-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK-920-TR |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-920-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.140" (3.56mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 16,20900 Kč | 162,09 Kč |
| 50 | 14,23820 Kč | 711,91 Kč |
| 100 | 13,46360 Kč | 1 346,36 Kč |
| 250 | 12,50284 Kč | 3 125,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 11,57362 Kč | 7 522,85 Kč |
| 1 300 | 10,94292 Kč | 14 225,80 Kč |
| 1 950 | 10,59009 Kč | 20 650,68 Kč |
| 3 250 | 10,16171 Kč | 33 025,56 Kč |
| 4 550 | 9,88906 Kč | 44 995,22 Kč |
| 6 500 | 9,60803 Kč | 62 452,19 Kč |
| 16 250 | 8,92214 Kč | 144 984,78 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |


