


BK-883-TR | |
|---|---|
DigiKey Part Number | BK-883-TR-ND - Tape & Reel (TR) BK-883-CT-ND - Cut Tape (CT) BK-883-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK-883-TR |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2016, 2020, 2025, 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.156" (3.96mm) | |
Operating Temperature | -40°C ~ 270°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 Kč | 14,98 Kč |
| 10 | 12,50400 Kč | 125,04 Kč |
| 50 | 10,98980 Kč | 549,49 Kč |
| 100 | 10,38840 Kč | 1 038,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 9,19949 Kč | 4 139,77 Kč |
| 900 | 8,69852 Kč | 7 828,67 Kč |
| 1 350 | 8,41796 Kč | 11 364,25 Kč |
| 2 250 | 8,07744 Kč | 18 174,24 Kč |
| 3 150 | 7,86077 Kč | 24 761,43 Kč |
| 4 500 | 7,63737 Kč | 34 368,17 Kč |
| 11 250 | 7,09216 Kč | 79 786,80 Kč |
| 22 500 | 6,70576 Kč | 150 879,60 Kč |
| Unit Price without VAT: | 14,98000 Kč |
|---|---|
| Unit Price with VAT: | 18,12580 Kč |






