


BK-880 | |
|---|---|
DigiKey Part Number | BK-880-ND |
Manufacturer | |
Manufacturer Product Number | BK-880 |
Description | BATT RETAINER COIN 24.5MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-880 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Battery Series 2450 |
Part Status Active | Mounting Type PCB, Through Hole |
Battery Type, Function Coin Cell, Retainer | Termination Style PC Pin |
Style Retainer | Height Above Board 0.230" (5.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3009 | Keystone Electronics | 33 920 | 36-3009-ND | 14,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,54400 Kč | 135,44 Kč |
| 50 | 11,88480 Kč | 594,24 Kč |
| 100 | 11,23600 Kč | 1 123,60 Kč |
| 250 | 10,43432 Kč | 2 608,58 Kč |
| 500 | 9,86570 Kč | 4 932,85 Kč |
| 1 000 | 9,32815 Kč | 9 328,15 Kč |
| 3 000 | 8,53548 Kč | 25 606,44 Kč |
| 5 000 | 8,19027 Kč | 40 951,35 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |




