Battery Retainer Coin, 16.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-868-TR

DigiKey Part Number
BK-868-TR-ND - Tape & Reel (TR)
BK-868-CT-ND - Cut Tape (CT)
BK-868-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK-868-TR
Description
BATTERY RETAINER COIN 16MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 16.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BK-868-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
1616, 1620, 1632, F3 iButton®
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.160" (4.06mm)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 785
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1016,67200 Kč166,72 Kč
5014,64400 Kč732,20 Kč
10013,84820 Kč1 384,82 Kč
25012,85916 Kč3 214,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,84638 Kč4 923,19 Kč
1 0009,31009 Kč9 310,09 Kč
1 5009,00996 Kč13 514,94 Kč
2 5008,64546 Kč21 613,65 Kč
3 5008,41354 Kč29 447,39 Kč
5 0008,17440 Kč40 872,00 Kč
12 5007,59083 Kč94 885,38 Kč
25 0007,17725 Kč179 431,25 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč