BK-6178
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-6178

DigiKey Part Number
61-BK-6178-ND
Manufacturer
Manufacturer Product Number
BK-6178
Description
BATTERY CONTACT SNAP AAA
Manufacturer Standard Lead Time
73 Weeks
Customer Reference
Detailed Description
Battery Contact Snap (Positive) AAA Cell
Datasheet
 Datasheet
EDA/CAD Models
BK-6178 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Contact (Single)
Style
Contact Snap (Positive)
Battery Cell Size
Number of Cells
-
Battery Series
-
Mounting Type
Custom
Termination Style
-
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3008,04883 Kč2 414,65 Kč
Manufacturers Standard Package
Unit Price without VAT:8,04883 Kč
Unit Price with VAT:9,73908 Kč