Fuse Clip 1 Circuit Blade Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Clip 1 Circuit Blade Through Hole
BK-6008
BK-6008

BK-6008

DigiKey Part Number
BK-6008-ND
Manufacturer
Manufacturer Product Number
BK-6008
Description
FUSE CLIP BLADE PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fuse Clip 1 Circuit Blade Through Hole
Datasheet
 Datasheet
EDA/CAD Models
BK-6008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.433" L x 0.152" W (11.00mm x 3.85mm)
For Use With/Related Products
Miniature (ATM)
Fuse Type
Blade
Fuseholder Type
Clip
Number of Circuits
1
Voltage
-
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Brass
Contact Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 639
Factory Stock: 3 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
511,80000 Kč59,00 Kč
1010,87700 Kč108,77 Kč
509,02500 Kč451,25 Kč
1008,32570 Kč832,57 Kč
3007,32830 Kč2 198,49 Kč
5006,90414 Kč3 452,07 Kč
1 0006,36596 Kč6 365,96 Kč
5 0005,26332 Kč26 316,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč