BK-6006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BK-6006
BK-6006
BK-6006

BK-6006

DigiKey Part Number
BK-6006-ND
Manufacturer
Manufacturer Product Number
BK-6006
Description
FUSE CLIP BLADE PCB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Fuse Clip 1 Circuit Blade Through Hole
Datasheet
 Datasheet
EDA/CAD Models
BK-6006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Clip
Number of Circuits
1
Voltage
-
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Brass
Contact Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
58,79800 Kč43,99 Kč
108,10400 Kč81,04 Kč
506,72760 Kč336,38 Kč
1006,20760 Kč620,76 Kč
3005,46457 Kč1 639,37 Kč
5005,14840 Kč2 574,20 Kč
1 0004,74783 Kč4 747,83 Kč
5 0003,92721 Kč19 636,05 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč