Fuse Block 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 1 Circuit Cartridge Through Hole
BK-6004
BK-6004

BK-6004

DigiKey Part Number
BK-6004-ND
Manufacturer
Manufacturer Product Number
BK-6004
Description
FUSE BLOCK CARTRIDGE PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fuse Block 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
BK-6004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
-
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Factory Stock: 3 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
532,54600 Kč162,73 Kč
1030,04800 Kč300,48 Kč
5024,92880 Kč1 246,44 Kč
10022,99910 Kč2 299,91 Kč
30020,23017 Kč6 069,05 Kč
50019,05400 Kč9 527,00 Kč
1 00017,55916 Kč17 559,16 Kč
5 00014,49282 Kč72 464,10 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč