


BK-5067-TR | |
|---|---|
DigiKey Part Number | BK-5067-TR-ND - Tape & Reel (TR) BK-5067-CT-ND - Cut Tape (CT) BK-5067-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK-5067-TR |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-5067-TR Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2016 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Retainer | Height Above Board 0.085" (2.16mm) |
Style Retainer | Base Product Number |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,09800 Kč | 150,98 Kč |
| 50 | 13,26240 Kč | 663,12 Kč |
| 100 | 12,54000 Kč | 1 254,00 Kč |
| 250 | 11,64464 Kč | 2 911,16 Kč |
| 500 | 11,01010 Kč | 5 505,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,41039 Kč | 10 410,39 Kč |
| 2 000 | 9,84313 Kč | 19 686,26 Kč |
| 3 000 | 9,52574 Kč | 28 577,22 Kč |
| 5 000 | 9,14043 Kč | 45 702,15 Kč |
| 7 000 | 8,89514 Kč | 62 265,98 Kč |
| 10 000 | 8,64242 Kč | 86 424,20 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |




