Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-5058-SM

DigiKey Part Number
BK-5058-SM-ND
Manufacturer
Manufacturer Product Number
BK-5058-SM
Description
BATTERY HOLDER COIN 20MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BK-5058-SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Battery Series
2032
Packaging
Bulk
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Holder
Height Above Board
0.843" (21.41mm)
Style
Holder (Open)
Base Product Number
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 425
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,95000 Kč27,95 Kč
1023,15000 Kč231,50 Kč
5020,32580 Kč1 016,29 Kč
10019,21630 Kč1 921,63 Kč
30017,58397 Kč5 275,19 Kč
50016,87252 Kč8 436,26 Kč
1 00015,95321 Kč15 953,21 Kč
2 50014,81424 Kč37 035,60 Kč
5 00014,00710 Kč70 035,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,95000 Kč
Unit Price with VAT:33,81950 Kč