Battery Retainer Coin, 16.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 16.0mm 1 Cell SMD (SMT) Tab
MPD Coin Cell Holder Evaluation Kits | Digi-Key Daily

BHX1-F3-SM

DigiKey Part Number
BHX1-F3-SM-ND
Manufacturer
Manufacturer Product Number
BHX1-F3-SM
Description
BATTERY RETAINER COIN 16MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 16.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BHX1-F3-SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Series
Battery Series
F3 iButton®
Packaging
Bag
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Retainer
Height Above Board
0.170" (4.33mm)
Style
Retainer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1016,67200 Kč166,72 Kč
5014,63140 Kč731,57 Kč
10013,83350 Kč1 383,35 Kč
30012,65830 Kč3 797,49 Kč
50012,14608 Kč6 073,04 Kč
1 00011,48423 Kč11 484,23 Kč
2 50010,66446 Kč26 661,15 Kč
5 00010,08341 Kč50 417,05 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč