Battery Retainer Coin, 23.0mm 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 23.0mm 1 Cell PC Pin
MPD Coin Cell Holder Evaluation Kits | Digi-Key Daily

BHX1-2325-PC

DigiKey Part Number
BHX1-2325-PC-ND
Manufacturer
Manufacturer Product Number
BHX1-2325-PC
Description
BATT RETAINER COIN 23MM PC PIN
Customer Reference
Detailed Description
Battery Retainer Coin, 23.0mm 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BHX1-2325-PC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Series
Battery Series
2325
Packaging
Tray
Mounting Type
PCB, Through Hole
Part Status
Active
Termination Style
PC Pin
Battery Type, Function
Coin Cell, Retainer
Height Above Board
0.141" (3.58mm)
Style
Retainer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1014,15300 Kč141,53 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč