


BHX1-1620-PC | |
|---|---|
DigiKey Part Number | BHX1-1620-PC-ND |
Manufacturer | |
Manufacturer Product Number | BHX1-1620-PC |
Description | BATT RETAINER COIN 16MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 16.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BHX1-1620-PC Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Series | Battery Series 1620 |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Coin Cell, Retainer | Height Above Board 0.135" (3.43mm) |
Style Retainer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,14700 Kč | 161,47 Kč |
| 50 | 14,17360 Kč | 708,68 Kč |
| 100 | 13,40300 Kč | 1 340,30 Kč |
| 300 | 12,26423 Kč | 3 679,27 Kč |
| 500 | 11,76854 Kč | 5 884,27 Kč |
| 1 000 | 11,12705 Kč | 11 127,05 Kč |
| 2 500 | 10,33286 Kč | 25 832,15 Kč |
| 5 000 | 9,76982 Kč | 48 849,10 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

