



BHSD-1225-PC | |
|---|---|
DigiKey Part Number | BHSD-1225-PC-ND |
Manufacturer | |
Manufacturer Product Number | BHSD-1225-PC |
Description | BATTERY HOLDER COIN 12MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 12.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BHSD-1225-PC Models |
Category | Number of Cells 1 |
Mfr | Battery Series 1225 |
Series | Mounting Type PCB, Through Hole |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Height Above Board 0.190" (4.83mm) |
Battery Type, Function Coin Cell, Holder | Operating Temperature -40°C ~ 280°C |
Style Holder (Open) | Base Product Number |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 27,31800 Kč | 273,18 Kč |
| 50 | 23,98820 Kč | 1 199,41 Kč |
| 100 | 22,68200 Kč | 2 268,20 Kč |
| 300 | 20,75513 Kč | 6 226,54 Kč |
| 500 | 19,91534 Kč | 9 957,67 Kč |
| 1 000 | 18,83038 Kč | 18 830,38 Kč |
| 2 500 | 17,48604 Kč | 43 715,10 Kč |
| 5 000 | 16,53328 Kč | 82 666,40 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |




