
BH510DW | |
|---|---|
DigiKey Part Number | BH510DW-ND |
Manufacturer | |
Manufacturer Product Number | BH510DW |
Description | BATT HOLDER D 10 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 10 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BH510DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 10 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Height Above Board | - | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,66000 Kč | 233,66 Kč |
| 10 | 193,91300 Kč | 1 939,13 Kč |
| 50 | 170,25240 Kč | 8 512,62 Kč |
| 100 | 160,97570 Kč | 16 097,57 Kč |
| 300 | 147,29667 Kč | 44 189,00 Kč |
| 500 | 141,33896 Kč | 70 669,48 Kč |
| 1 000 | 133,63824 Kč | 133 638,24 Kč |
| Unit Price without VAT: | 233,66000 Kč |
|---|---|
| Unit Price with VAT: | 282,72860 Kč |








