
BH3DW | |
|---|---|
DigiKey Part Number | BH3DW-ND |
Manufacturer | |
Manufacturer Product Number | BH3DW |
Description | BATTERY HOLDER D 3 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 3 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BH3DW Models |
Category | Battery Cell Size |
Mfr | Number of Cells 3 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 10 | 70,95200 Kč | 709,52 Kč |
| 50 | 62,29260 Kč | 3 114,63 Kč |
| 100 | 58,89940 Kč | 5 889,94 Kč |
| 300 | 53,89487 Kč | 16 168,46 Kč |
| 500 | 51,71514 Kč | 25 857,57 Kč |
| 1 000 | 48,89741 Kč | 48 897,41 Kč |
| 2 500 | 45,40675 Kč | 113 516,88 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |








