Battery Holder (Open) D 8 Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH28DL

DigiKey Part Number
BH28DL-ND
Manufacturer
Manufacturer Product Number
BH28DL
Description
BATT HOLDER D 8 CELL SOLDER LUG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) D 8 Cell Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
BH28DL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
8
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder Lug
Battery Type, Function
Cylindrical, Holder
Operating Temperature
-10°C ~ 100°C
Style
Holder (Open)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1178,31000 Kč178,31 Kč
10148,05300 Kč1 480,53 Kč
50130,00060 Kč6 500,03 Kč
100122,91810 Kč12 291,81 Kč
300112,47300 Kč33 741,90 Kč
500107,92346 Kč53 961,73 Kč
1 000102,04304 Kč102 043,04 Kč
Manufacturers Standard Package
Unit Price without VAT:178,31000 Kč
Unit Price with VAT:215,75510 Kč