Battery Holder (Open) D 6 Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH26DL

DigiKey Part Number
BH26DL-ND
Manufacturer
Manufacturer Product Number
BH26DL
Description
BATT HOLDER D 6 CELL SOLDER LUG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) D 6 Cell Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
BH26DL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
6
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder Lug
Battery Type, Function
Cylindrical, Holder
Base Product Number
Style
Holder (Open)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,35000 Kč108,35 Kč
1089,91300 Kč899,13 Kč
5078,94400 Kč3 947,20 Kč
10074,64370 Kč7 464,37 Kč
30068,30090 Kč20 490,27 Kč
50065,53854 Kč32 769,27 Kč
1 00061,96762 Kč61 967,62 Kč
2 50057,54502 Kč143 862,55 Kč
Manufacturers Standard Package
Unit Price without VAT:108,35000 Kč
Unit Price with VAT:131,10350 Kč