
BH24CSF | |
|---|---|
DigiKey Part Number | BH24CSF-ND |
Manufacturer | |
Manufacturer Product Number | BH24CSF |
Description | BATTERY HOLDER C 4 CELL SNAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 4 Cell 9V Snap Connector |
Datasheet | Datasheet |
EDA/CAD Models | BH24CSF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | 9V Snap Connector | |
Height Above Board | - | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 60,24300 Kč | 602,43 Kč |
| 50 | 52,90240 Kč | 2 645,12 Kč |
| 100 | 50,01930 Kč | 5 001,93 Kč |
| 300 | 45,77003 Kč | 13 731,01 Kč |
| 500 | 43,91858 Kč | 21 959,29 Kč |
| 1 000 | 41,52543 Kč | 41 525,43 Kč |
| 2 500 | 38,56106 Kč | 96 402,65 Kč |
| 5 000 | 36,45996 Kč | 182 299,80 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |






