
BH223-L | |
|---|---|
DigiKey Part Number | BH223-L-ND |
Manufacturer | |
Manufacturer Product Number | BH223-L |
Description | BATTERY HOLDER CR-P2 SOLDER LUG |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) CR-P2 1 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BH223-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | 6V, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | -20°C ~ 110°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,86000 Kč | 96,86 Kč |
| 10 | 80,36200 Kč | 803,62 Kč |
| 50 | 70,56380 Kč | 3 528,19 Kč |
| 100 | 66,71850 Kč | 6 671,85 Kč |
| 300 | 61,04787 Kč | 18 314,36 Kč |
| 500 | 58,57896 Kč | 29 289,48 Kč |
| 1 000 | 55,38718 Kč | 55 387,18 Kč |
| 2 500 | 51,43327 Kč | 128 583,18 Kč |
| Unit Price without VAT: | 96,86000 Kč |
|---|---|
| Unit Price with VAT: | 117,20060 Kč |










