
BH1/3N-C | |
|---|---|
DigiKey Part Number | BH1/3N-C-ND |
Manufacturer | |
Manufacturer Product Number | BH1/3N-C |
Description | BATTERY HOLDER 1/3N PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 1/3N 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH1/3N-C Models |
Category | Number of Cells 1 |
Mfr | Mounting Type PCB, Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Height Above Board 0.495" (12.57mm) |
Battery Type, Function Cylindrical, Holder | Operating Temperature -55°C ~ 140°C |
Style Holder (Open) | Base Product Number |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 35,23500 Kč | 352,35 Kč |
| 50 | 30,93420 Kč | 1 546,71 Kč |
| 125 | 28,72696 Kč | 3 590,87 Kč |
| 250 | 27,16132 Kč | 6 790,33 Kč |
| 500 | 25,68182 Kč | 12 840,91 Kč |
| 1 000 | 24,28230 Kč | 24 282,30 Kč |
| 2 500 | 22,54900 Kč | 56 372,50 Kč |
| 5 000 | 21,32036 Kč | 106 601,80 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

