


BH-20H-1T | |
|---|---|
DigiKey Part Number | BH-20H-1TTR-ND - Tape & Reel (TR) BH-20H-1TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BH-20H-1T |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BH-20H-1T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.205" (5.20mm) | |
Operating Temperature | -40°C ~ 260°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 27,00300 Kč | 270,03 Kč |
| 50 | 23,71520 Kč | 1 185,76 Kč |
| 100 | 22,42380 Kč | 2 242,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 20,04680 Kč | 8 018,72 Kč |
| 800 | 18,95464 Kč | 15 163,71 Kč |
| 1 200 | 18,34350 Kč | 22 012,20 Kč |
| 2 000 | 17,60137 Kč | 35 202,74 Kč |
| 2 800 | 17,12912 Kč | 47 961,54 Kč |
| 4 000 | 16,64233 Kč | 66 569,32 Kč |
| 10 000 | 15,45426 Kč | 154 542,60 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |






