


BH-20H-1T | |
|---|---|
DigiKey Part Number | BH-20H-1TTR-ND - Tape & Reel (TR) BH-20H-1TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BH-20H-1T |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BH-20H-1T Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.205" (5.20mm) |
Style Holder (Open) | Operating Temperature -40°C ~ 260°C |
Battery Cell Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 27,82200 Kč | 278,22 Kč |
| 50 | 24,42900 Kč | 1 221,45 Kč |
| 100 | 23,09570 Kč | 2 309,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 20,64838 Kč | 8 259,35 Kč |
| 800 | 19,52315 Kč | 15 618,52 Kč |
| 1 200 | 18,89365 Kč | 22 672,38 Kč |
| 2 000 | 18,12936 Kč | 36 258,72 Kč |
| 2 800 | 17,64297 Kč | 49 400,32 Kč |
| 4 000 | 17,14156 Kč | 68 566,24 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |


