
BF357S | |
|---|---|
DigiKey Part Number | 61-BF357S-ND |
Manufacturer | |
Manufacturer Product Number | BF357S |
Description | IN-LINE ASP FUSE HOLDER, 16 AWG, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 2 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | BF357S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.150" W (11.00mm x 3.80mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | - | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,92000 Kč | 190,92 Kč |
| 5 | 158,33800 Kč | 791,69 Kč |
| 10 | 146,08700 Kč | 1 460,87 Kč |
| 50 | 121,13860 Kč | 6 056,93 Kč |
| 100 | 111,70180 Kč | 11 170,18 Kč |
| 250 | 100,27968 Kč | 25 069,92 Kč |
| 500 | 92,36740 Kč | 46 183,70 Kč |
| 1 000 | 85,02474 Kč | 85 024,74 Kč |
| Unit Price without VAT: | 190,92000 Kč |
|---|---|
| Unit Price with VAT: | 231,01320 Kč |



