
BF101 | |
|---|---|
DigiKey Part Number | 61-BF101-ND |
Manufacturer | |
Manufacturer Product Number | BF101 |
Description | PANEL MOUNT FS W/ SCREW CAP 6.3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | BF101 Models |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Current Rating (Amps) 10 A | Termination Style Solder, Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 5 | 63,70800 Kč | 318,54 Kč |
| 10 | 58,77300 Kč | 587,73 Kč |
| 50 | 48,75740 Kč | 2 437,87 Kč |
| 100 | 44,97560 Kč | 4 497,56 Kč |
| 250 | 40,40184 Kč | 10 100,46 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |



