


BCD | |
|---|---|
DigiKey Part Number | BCD-ND |
Manufacturer | |
Manufacturer Product Number | BCD |
Description | BATTERY CONTACT SPRING D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) D Cell |
Datasheet | Datasheet |
EDA/CAD Models | BCD Models |
Category | Battery Type, Function Cylindrical, Contact (Single) |
Mfr | Style Contact Spring (Coil) |
Packaging Bulk | Battery Cell Size |
Part Status Active | Mounting Type Custom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 50 | 5,25780 Kč | 262,89 Kč |
| 100 | 4,97020 Kč | 497,02 Kč |
| 300 | 4,54747 Kč | 1 364,24 Kč |
| 500 | 4,36338 Kč | 2 181,69 Kč |
| 1 000 | 4,12548 Kč | 4 125,48 Kč |
| 2 500 | 3,83104 Kč | 9 577,60 Kč |
| 5 000 | 3,62228 Kč | 18 111,40 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |













