
BCAAAPC | |
|---|---|
DigiKey Part Number | BCAAAPC-ND |
Manufacturer | |
Manufacturer Product Number | BCAAAPC |
Description | BATTERY HOLDER AAA PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BCAAAPC Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.440" (11.18mm) |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,96000 Kč | 37,96 Kč |
| 10 | 31,57500 Kč | 315,75 Kč |
| 50 | 27,72120 Kč | 1 386,06 Kč |
| 100 | 26,21120 Kč | 2 621,12 Kč |
| 300 | 23,98520 Kč | 7 195,56 Kč |
| 500 | 23,01488 Kč | 11 507,44 Kč |
| 1 000 | 21,76084 Kč | 21 760,84 Kč |
| 2 500 | 20,20731 Kč | 50 518,28 Kč |
| 5 000 | 19,10631 Kč | 95 531,55 Kč |
| Unit Price without VAT: | 37,96000 Kč |
|---|---|
| Unit Price with VAT: | 45,93160 Kč |












