
BC4AAAPC | |
|---|---|
DigiKey Part Number | BC4AAAPC-ND |
Manufacturer | |
Manufacturer Product Number | BC4AAAPC |
Description | BATTERY HOLDER AAA 4 CELL PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 4 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BC4AAAPC Models |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.480" (12.19mm) |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,69000 Kč | 65,69 Kč |
| 10 | 54,60000 Kč | 546,00 Kč |
| 50 | 47,94260 Kč | 2 397,13 Kč |
| 100 | 45,32940 Kč | 4 532,94 Kč |
| 300 | 41,47880 Kč | 12 443,64 Kč |
| 500 | 39,80106 Kč | 19 900,53 Kč |
| 1 000 | 37,63229 Kč | 37 632,29 Kč |
| 2 500 | 34,94564 Kč | 87 364,10 Kč |
| 5 000 | 33,04170 Kč | 165 208,50 Kč |
| Unit Price without VAT: | 65,69000 Kč |
|---|---|
| Unit Price with VAT: | 79,48490 Kč |








