
BC3AAAPC | |
|---|---|
DigiKey Part Number | BC3AAAPC-ND |
Manufacturer | |
Manufacturer Product Number | BC3AAAPC |
Description | BATTERY HOLDER AAA 3 CELL PC PIN |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 3 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BC3AAAPC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.531" (13.49mm) | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,79000 Kč | 45,79 Kč |
| 10 | 38,08600 Kč | 380,86 Kč |
| 50 | 33,43340 Kč | 1 671,67 Kč |
| 200 | 29,88770 Kč | 5 977,54 Kč |
| 400 | 28,25955 Kč | 11 303,82 Kč |
| 600 | 27,34830 Kč | 16 408,98 Kč |
| 1 000 | 26,24213 Kč | 26 242,13 Kč |
| 2 600 | 24,29153 Kč | 63 157,98 Kč |
| 5 000 | 23,04090 Kč | 115 204,50 Kč |
| Unit Price without VAT: | 45,79000 Kč |
|---|---|
| Unit Price with VAT: | 55,40590 Kč |










