Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
BC-2003-TR
Memory Protection Devices Latching Lithium Coin Cell Battery Retainers PIO | DigiKey

BC-2003-TR

DigiKey Part Number
BC-2003-TR-TR-ND - Tape & Reel (TR)
BC-2003-TR-CT-ND - Cut Tape (CT)
BC-2003-TR-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC-2003-TR
Description
BATTERY RETAINER COIN 20MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BC-2003-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
2032
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.140" (3.55mm)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 162
Factory Stock: 31 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1013,14500 Kč131,45 Kč
5011,53640 Kč576,82 Kč
10010,90850 Kč1 090,85 Kč
25010,13028 Kč2 532,57 Kč
5009,57844 Kč4 789,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,05644 Kč9 056,44 Kč
2 0008,56299 Kč17 125,98 Kč
3 0008,28686 Kč24 860,58 Kč
5 0007,95169 Kč39 758,45 Kč
7 0007,73833 Kč54 168,31 Kč
10 0007,51846 Kč75 184,60 Kč
25 0006,98170 Kč174 542,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč