



BC-2003-2-TR | |
|---|---|
DigiKey Part Number | BC-2003-2-TR-ND - Tape & Reel (TR) BC-2003-2-CT-ND - Cut Tape (CT) BC-2003-2-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC-2003-2-TR |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BC-2003-2-TR Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2025, 2032 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Retainer | Height Above Board 0.140" (3.56mm) |
Style Retainer | Base Product Number |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,54400 Kč | 135,44 Kč |
| 50 | 11,88480 Kč | 594,24 Kč |
| 100 | 11,23600 Kč | 1 123,60 Kč |
| 250 | 10,43432 Kč | 2 608,58 Kč |
| 500 | 9,86570 Kč | 4 932,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,32815 Kč | 9 328,15 Kč |
| 2 000 | 8,81990 Kč | 17 639,80 Kč |
| 3 000 | 8,53548 Kč | 25 606,44 Kč |
| 5 000 | 8,19027 Kč | 40 951,35 Kč |
| 7 000 | 7,97051 Kč | 55 793,57 Kč |
| 10 000 | 7,74398 Kč | 77 439,80 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |



