
APP-001-GRN | |
|---|---|
DigiKey Part Number | APP-001-GRN-ND |
Manufacturer | |
Manufacturer Product Number | APP-001-GRN |
Description | AUTO CBL ASSY W/PLG 12V 5A 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Auto Power Plug Cigarette Lighter Assembly 12 V 3 A Fused, LED Indicator, PBT, Strain Relief Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Auto Power Plug | |
Specifications | Fused, LED Indicator, PBT, Strain Relief | |
Current Rating (Amps) | 3 A | |
Color | Black | |
Voltage - Rated | 12 V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 66,12300 Kč | 661,23 Kč |
| 25 | 61,97760 Kč | 1 549,44 Kč |
| 50 | 59,01700 Kč | 2 950,85 Kč |
| 100 | 56,19690 Kč | 5 619,69 Kč |
| 250 | 52,67812 Kč | 13 169,53 Kč |
| 500 | 50,16464 Kč | 25 082,32 Kč |
| 1 000 | 47,77129 Kč | 47 771,29 Kč |
| 3 000 | 44,21136 Kč | 132 634,08 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |











