
AP-129-GRN-V0 | |
|---|---|
DigiKey Part Number | AP-129-GRN-V0-ND |
Manufacturer | |
Manufacturer Product Number | AP-129-GRN-V0 |
Description | AUTO PWR PLUG 12V 2A W/LED BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Auto Power Plug Cigarette Lighter Assembly 12 V 2 A ABS, European, Fused, LED Indicator Black |
Category | Specifications ABS, European, Fused, LED Indicator |
Manufacturer MPD (Memory Protection Devices) | Current Rating (Amps) 2 A |
Packaging Bulk | Color Black |
Part Status Active | Voltage - Rated 12 V |
Type Auto Power Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 76,85060 Kč | 7 685,06 Kč |
| Unit Price without VAT: | 76,85060 Kč |
|---|---|
| Unit Price with VAT: | 92,98923 Kč |

