
AP-120 | |
|---|---|
DigiKey Part Number | AP-120-ND |
Manufacturer | |
Manufacturer Product Number | AP-120 |
Description | AUTO PWR PLUG 12V 5A W/LED BLACK |
Customer Reference | |
Detailed Description | Auto Power Plug Cigarette Lighter Assembly 12 V 5 A ABS, Fused, LED Indicator, Rotary, Switch Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Auto Power Plug | |
Specifications | ABS, Fused, LED Indicator, Rotary, Switch | |
Current Rating (Amps) | 5 A | |
Color | Black | |
Voltage - Rated | 12 V |

