
ABG-147 | |
|---|---|
DigiKey Part Number | ABG-147-ND |
Manufacturer | |
Manufacturer Product Number | ABG-147 |
Description | BATT GENERIC COIN CELL PC PIN |
Customer Reference | |
Detailed Description | Battery Cell PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Type, Function | Coin Cell, Contact | |
Style | - | |
Battery Cell Size | - | |
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | - | |
Operating Temperature | - |



