General ISM < 1GHz LoRaWAN Transceiver Module 868MHz ~ 915MHz Trace Pin Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAMWLE-01

DigiKey Part Number
3673-MAMWLE-01-ND
Manufacturer
Manufacturer Product Number
MAMWLE-01
Description
RF TXRX MOD ISM<1GHZ THPIN SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz LoRaWAN Transceiver Module 868MHz ~ 915MHz Trace Pin Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
BPSK, FSK, GFSK, GMSK, LoRa, MSK
Frequency
868MHz ~ 915MHz
Data Rate
-
Power - Output
22dBm
Sensitivity
-135.4dBm
Serial Interfaces
I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART
Antenna Type
Trace Pin
Utilized IC / Part
STM32WL
Memory Size
128kB Flash, 48kB RAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
66-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 915
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1306,99000 Kč306,99 Kč
10293,80400 Kč2 938,04 Kč
25282,91040 Kč7 072,76 Kč
100272,03120 Kč27 203,12 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:306,99000 Kč
Unit Price with VAT:371,45790 Kč