
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 400mA (DC) | |
Voltage Rating - AC | 300 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 900gf | |
Release Force | 50gf | |
Operating Position | - | |
Pretravel | 25° ~ 30° | |
Differential Travel | 16° | |
Overtravel | 60° | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 774,62000 Kč | 774,62 Kč |
| 10 | 641,23700 Kč | 6 412,37 Kč |
| Unit Price without VAT: | 774,62000 Kč |
|---|---|
| Unit Price with VAT: | 937,29020 Kč |

