
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Actuator Seal Boot | |
Operating Force | 640gf | |
Release Force | 230gf | |
Pretravel | 0.197" (5.0mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.235" (6.0mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 908,19000 Kč | 908,19 Kč |
| 10 | 751,94200 Kč | 7 519,42 Kč |
| 26 | 695,24923 Kč | 18 076,48 Kč |
| 50 | 658,91120 Kč | 32 945,56 Kč |
| 100 | 622,43370 Kč | 62 243,37 Kč |
| 250 | 594,17576 Kč | 148 543,94 Kč |
| Unit Price without VAT: | 908,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 098,90990 Kč |

