
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 400mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 115 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 900gf | |
Release Force | 150gf | |
Operating Position | - | |
Pretravel | 0.060" (1.5mm) | |
Differential Travel | 0.027" (0.7mm) | |
Overtravel | 0.157" (4.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,37000 Kč | 504,37 Kč |
| 10 | 417,58700 Kč | 4 175,87 Kč |
| 30 | 381,59667 Kč | 11 447,90 Kč |
| 50 | 365,92800 Kč | 18 296,40 Kč |
| 100 | 345,68590 Kč | 34 568,59 Kč |
| Unit Price without VAT: | 504,37000 Kč |
|---|---|
| Unit Price with VAT: | 610,28770 Kč |

