
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 400mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 115 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 600gf | |
Release Force | 50gf | |
Operating Position | - | |
Pretravel | 20° | |
Differential Travel | 10° | |
Overtravel | 75° | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,64000 Kč | 770,64 Kč |
| 10 | 638,04700 Kč | 6 380,47 Kč |
| 30 | 583,05700 Kč | 17 491,71 Kč |
| 50 | 559,10900 Kč | 27 955,45 Kč |
| 100 | 528,16770 Kč | 52 816,77 Kč |
| 250 | 497,83252 Kč | 124 458,13 Kč |
| Unit Price without VAT: | 770,64000 Kč |
|---|---|
| Unit Price with VAT: | 932,47440 Kč |


