AND Gate IC 2 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC75451P

DigiKey Part Number
2156-MC75451P-ND
Manufacturer
Motorola
Manufacturer Product Number
MC75451P
Description
IC GATE AND 2CH 2-INP 8DIP
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Max)
65 mA
Current - Output High, Low
100µA, 100mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
18ns @ 5V, 15pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
8-DIP (0.300", 7.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 578
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1578
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
45413,85868 Kč6 291,84 Kč
Unit Price without VAT:13,85868 Kč
Unit Price with VAT:16,76900 Kč