Decoder/Demultiplexer 1 x 4:16 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC154DWR2

DigiKey Part Number
2156-MC74HC154DWR2-ND
Manufacturer
Motorola
Manufacturer Product Number
MC74HC154DWR2
Description
IC DECODER/DEMUX 1X4:16 24-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Motorola
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
24-SOIC (0.295", 7.50mm Width)
Circuit
1 x 4:16
Supplier Device Package
24-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 273
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:32273
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
35617,63831 Kč6 279,24 Kč
Unit Price without VAT:17,63831 Kč
Unit Price with VAT:21,34236 Kč