
MBRP30035L | |
|---|---|
DigiKey Part Number | 2156-MBRP30035L-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MBRP30035L |
Description | DIODE SCHOT 35V 300A POWERTAP II |
Customer Reference | |
Detailed Description | Diode 35 V 300A Chassis Mount POWERTAP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 300A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 300 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 35 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | POWERTAP II | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Bulk: | 4549 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 398,75188 Kč | 6 380,03 Kč |
| Unit Price without VAT: | 398,75188 Kč |
|---|---|
| Unit Price with VAT: | 482,48977 Kč |


