
MSQ230AGE-2512 | |
|---|---|
DigiKey Part Number | 2331-MSQ230AGE-2512-ND |
Manufacturer | |
Manufacturer Product Number | MSQ230AGE-2512 |
Description | IC SRAM 1GBIT PAR 2512FCBGA |
Customer Reference | |
Detailed Description | SRAM, RLDRAM Memory IC 1Gbit Parallel 2.7 ns 2512-FCBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM, RLDRAM | |
Memory Size | ||
Memory Organization | 144M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 2.7 ns | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2512-FCBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 022,58000 Kč | 18 022,58 Kč |
| 10 | 16 551,79900 Kč | 165 517,99 Kč |
| Unit Price without VAT: | 18 022,58000 Kč |
|---|---|
| Unit Price with VAT: | 21 807,32180 Kč |

