Quazar web QPR4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSQ220AJC288-10

DigiKey Part Number
2331-MSQ220AJC288-10-ND
Manufacturer
Manufacturer Product Number
MSQ220AJC288-10
Description
IC RAM 512MBIT PARALLEL 288FCBGA
Customer Reference
Detailed Description
SRAM, RLDRAM Memory IC 512Mbit Parallel 3.2 ns 288-FCBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM, RLDRAM
Memory Size
Memory Organization
128M x 4
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
3.2 ns
Voltage - Supply
-
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
288-FCBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
19 380,09000 Kč9 380,09 Kč
108 622,14300 Kč86 221,43 Kč
258 332,73520 Kč208 318,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9 380,09000 Kč
Unit Price with VAT:11 349,90890 Kč