
MM8108-EKH01-01 | |
|---|---|
DigiKey Part Number | 6335-MM8108-EKH01-01-ND |
Manufacturer | |
Manufacturer Product Number | MM8108-EKH01-01 |
Description | WI-FI HALOW EVALUATION KIT - 802 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MM8108 MM8108 802.11 ah (WiFi/Wi-Fi HaLow) Transceiver 850MHz ~ 950MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Power Supply, Antenna |
Manufacturer Morse Micro | Antenna Type SMA Antenna(s) Included |
Series | Utilized IC / Part MM8108 |
Packaging Box | RF Type 802.11 ah (WiFi/Wi-Fi HaLow) |
Part Status Active | RF Frequency 850MHz ~ 950MHz |
Type Transceiver; 802.11 ah (Wi-Fi HaLow, WiFi HaLow) | Function Transceiver |
Frequency 850MHz ~ 950MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 499,00000 Kč | 10 499,00 Kč |
| Unit Price without VAT: | 10 499,00000 Kč |
|---|---|
| Unit Price with VAT: | 12 703,79000 Kč |





