New at DigiKey
802.11 a/n Gateway/Router Ethernet, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-HL2-EXT-B-EU

DigiKey Part Number
6335-MM-HL2-EXT-B-EU-ND
Manufacturer
Manufacturer Product Number
MM-HL2-EXT-B-EU
Description
HALOWLINK2 - WI-FI HALOW ROUTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
802.11 a/n Gateway/Router Ethernet, USB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose, WiFi
Manufacturer
Morse Micro
Interface
Ethernet, USB
Series
Sensitivity
-98dBm
Packaging
Box
Power - Output
21.6dBm ~ 31.18dBm
Part Status
Active
Data Rate (Max)
35Mbps
Function
Gateway/Router
Features
IoT Gateway
Modulation or Protocol
802.11 a/n
Voltage - Supply
0V ~ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 708,74000 Kč2 708,74 Kč
Unit Price without VAT:2 708,74000 Kč
Unit Price with VAT:3 277,57540 Kč